| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Translator/Repeater | |
| 1 | |
| 1 | |
| 1 | |
| 2000 | |
| 0.9 | |
| CML|LVDS|PECL | |
| 3 | |
| 3.6 | |
| -0.1(Min) | |
| 0.1(Max) | |
| 0.454 | |
| 3.3 | |
| 66 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

