| Compliant | |
| 5A991.b.1 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 4x4 | |
| 1 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| 4.25 | |
| Yes | |
| CML | |
| VML | |
| 3.135 | |
| 3.3 | |
| 3.465 | |
| Single | |
| No | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 7.15(Max) |
| Package Length | 7.15(Max) |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 48 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

