| EU RoHS | Compliant |
| ECCN (US) | 5A991b.1. |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Array Configuration | 4x4 |
| Number of Arrays | 1 |
| On-Chip Buffers | No |
| On-Chip MUX/DEMUX | No |
| On-Chip Decoder | No |
| On-Chip Latch Circuit | No |
| Cascading Capability | No |
| Maximum Data Rate (Gbps) | 4.25 |
| Differential Data Transmission | Yes |
| Input Level | CML |
| Output Level | VML |
| Minimum Single Supply Voltage (V) | 3.135 |
| Typical Single Supply Voltage (V) | 3.3 |
| Maximum Single Supply Voltage (V) | 3.465 |
| Power Supply Type | Single |
| Line Code | No |
| Programmability | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 7.15(Max) |
| Package Length | 7.15(Max) |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 48 |
| Lead Shape | No Lead |