Digital Crosspoint Switches
SN65LVCP404RGZR
Digital Crosspoint Single 4x4 4.25Gbps 48-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.1.
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Array Configuration
4x4
Number of Arrays
1
On-Chip Buffers
No
On-Chip MUX/DEMUX
No
On-Chip Decoder
No
On-Chip Latch Circuit
No
Cascading Capability
No
Maximum Data Rate (Gbps)
4.25
Differential Data Transmission
Yes
Input Level
CML
Output Level
VML
Minimum Single Supply Voltage (V)
3.135
Typical Single Supply Voltage (V)
3.3
Maximum Single Supply Voltage (V)
3.465
Power Supply Type
Single
Line Code
No
Programmability
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
7.15(Max)
Package Length
7.15(Max)
PCB changed
48
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
48
Lead Shape
No Lead
Order Quantity

