Arrow Electronic Components Online
SN65LVCP23D|TI|limage
SN65LVCP23D|TI|simage
Digital Crosspoint Switches

SN65LVCP23D

Digital Crosspoint Single 2x2 1.3Gbps 2:1 Mux/1:2 Demux Switch 16-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Array Configuration
    2x2
  • Number of Arrays
    1
  • On-Chip Buffers
    No
  • On-Chip MUX/DEMUX
    Yes
  • On-Chip Decoder
    No
  • On-Chip Latch Circuit
    No
  • Cascading Capability
    No
  • Maximum Data Rate (Gbps)
    1.3
  • Differential Data Transmission
    Yes
  • Input Level
    LVPECL|LVDS|CML
  • Output Level
    LVPECL
  • Minimum Single Supply Voltage (V)
    3
  • Typical Single Supply Voltage (V)
    3.3
  • Maximum Single Supply Voltage (V)
    3.6
  • Power Supply Type
    Single
  • Line Code
    No
  • Programmability
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    9.9
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources