| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Function | Buffer |
| Number of Drivers | 4 |
| Number of Receivers | 2 |
| Transmission Data Rate (Mbps) | 2700|5400 |
| Input Signal Type | CMOS|LVDS |
| Minimum Operating Supply Voltage (V) | 1.14|1.65 |
| Maximum Operating Supply Voltage (V) | 1.26|1.98 |
| Typical Operating Supply Voltage (V) | 1.2|1.8 |
| Maximum Input Current (uA) | 5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Mounting | Surface Mount |
| Package Height | 0.65 |
| Package Width | 5.1(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 64 |
| Standard Package Name | BGA |
| Supplier Package | NFBGA |
| Pin Count | 64 |