| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Product Category | Display Port to DVI/HDMI Level Shifter |
| Interface Type | I2C |
| Minimum Operating Supply Voltage (V) | 1|3 |
| Typical Operating Supply Voltage (V) | 1.1|3.3 |
| Maximum Operating Supply Voltage (V) | 1.27|3.6 |
| Maximum Supply Current (mA) | 110 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 7.15(Max) |
| Package Length | 7.15(Max) |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 48 |
| Lead Shape | No Lead |