| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Function | Line Transceiver |
| Data Rate | 10Mbps |
| Transmitter Communication Type | RS-422 |
| Receiver Communication Type | RS-422 |
| Interface Standards | EIA/TIA-422-B|ITU V.11 |
| Data Transmission Topology | Multipoint |
| Number of Transceivers | 2 |
| Number of Transmitters | 2 |
| Number of Receivers | 2 |
| Transmitter Signal Type | Differential |
| Receiver Signal Type | Differential |
| Number of Drivers per Line | 2 |
| Number of Receivers per Line | 2 |
| Driving Mode | 3-State |
| Number of Transmitter Enables | 2 |
| Number of Receiver Enables | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Power Supply Type | Single |
| Minimum Single Supply Voltage (V) | 4.5 |
| Typical Single Supply Voltage (V) | 5 |
| Maximum Single Supply Voltage (V) | 5.5 |
| Maximum Supply Current (mA) | 9 |
| Supplier Temperature Grade | Industrial |
| Isolation | No |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.85(Max) |
| Package Width | 5.3 |
| Package Length | 10.2 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| Pin Count | 16 |
| Lead Shape | Gull-wing |