| Compliant | |
| EAR99 | |
| Obsolete | |
| SN65C1167ENS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Line Transceiver | |
| 10Mbps | |
| RS-422 | |
| RS-422 | |
| EIA/TIA-422-B|ITU V.11 | |
| Multipoint | |
| 2 | |
| 2 | |
| 2 | |
| Differential | |
| Differential | |
| 1 | |
| 1 | |
| 3-State | |
| 1 | |
| 1 | |
| -40 | |
| 85 | |
| Single | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 9 | |
| Industrial | |
| No | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.85(Max) |
| Package Width | 5.3 |
| Package Length | 10.2 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

