| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Function | Line Transceiver |
| Data Rate | 95Kbps |
| Transmitter Communication Type | RS-232 |
| Receiver Communication Type | RS-232 |
| Interface Standards | EIA/TIA-232-F|V.28 |
| Data Transmission Topology | Point-to-Point |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Number of Receivers | 4 |
| Transmitter Signal Type | Single-Ended |
| Receiver Signal Type | Single-Ended |
| Number of Drivers per Line | 1 |
| Number of Receivers per Line | 1 |
| Driving Mode | No |
| Number of Transmitter Enables | 0 |
| Number of Receiver Enables | 0 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Power Supply Type | Triple |
| Minimum Dual Supply Voltage (V) | ±4.5 |
| Typical Dual Supply Voltage (V) | ±12/5 |
| Maximum Dual Supply Voltage (V) | ±15/6 |
| Maximum Supply Current (mA) | 0.6|0.25 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.6(Max) |
| Package Length | 26.92(Max) |
| PCB changed | 20 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| Pin Count | 20 |
| Lead Shape | Through Hole |