| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| HC | |
| D-Type Bus Interface | |
| 4 | |
| 1 | |
| 4 | |
| 4 | |
| No | |
| Master Reset | |
| Inverting/Non-Inverting | |
| Positive-Edge | |
| 150@2V|30@4.5V|26@6V | |
| 255 | |
| Single-Ended | |
| 5.2 | |
| -5.2 | |
| 2 | |
| 5 | |
| 6 | |
| 0.008 | |
| 50 | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) |
| Package Width | 7.62(Max) |
| Package Length | 21.34(Max) |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 16 | |
| Lead Shape | Through Hole |
Are you looking to store information at a basic level? The SN54HC175J flip flop device from Texas Instruments can easily save state information. It has a differential output signal. This flip flop has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. It has 4 channels per chip. This inverting/non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

