| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| HC | |
| Inverter | |
| 6 | |
| Push-Pull | |
| Tube | |
| Package Height | 0.27 |
| Package Width | 0.89 |
| Package Length | 1.01 |
| PCB changed | 14 |
| Supplier Package | Bare Die |
| 14 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
