| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| HC | |
| NAND | |
| 4 | |
| 2-IN | |
| 0 | |
| 0 | |
| 1 | |
| Push-Pull | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.27 |
| Package Width | 1.09 |
| Package Length | 1.26 |
| PCB changed | 14 |
| Supplier Package | Bare Die |
| 14 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
