| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| AC | |
| NOR | |
| 4 | |
| 2-IN | |
| 0 | |
| 0 | |
| 1 | |
| 1.5 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| Military | |
| Tube | |
| Package Height | 0.27 |
| Package Width | 1.35 |
| Package Length | 1.64 |
| PCB changed | 14 |
| Supplier Package | Bare Die |
| 14 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
