| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 80 | |
| 75 to 100 | |
| 80 | |
| 75 to 85 | |
| ±18 | |
| 30 to 50 | |
| ±2.25 | |
| ±15 | |
| ±18 | |
| 0.005@±15V | |
| 100000(Typ)@±15V | |
| Dual | |
| -40 | |
| 125 | |
| Military | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

