SwitchcraftSN37A14BConnector Audio and Video
Conn 1/4" Phone Jack F 3 POS 7.62mm/10.16mm Solder RA Thru-Hole 5 Terminal 1 Port JAX®
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| 1/4" Phone Jack | |
| F | |
| 3 | |
| 5 | |
| 7.62/10.16 | |
| 1 | |
| Solder | |
| Right Angle | |
| Black | |
| 15.87 | |
| 34.08 | |
| 14.98 | |
| JAX® | |
| Through Hole | |
| Thermoplastic | |
| Silver | |
| Copper Alloy |
Utilize your audio and video with the 1/4\" phone jack SN37A14B audio and video connector from Switchcraft. This F connector's 3 contacts that are made out of copper alloy and plated with silver. Its pitch is 7.62 mm. It has a female type gender. This connector has a single port. It has a right angle body orientation. SN37A14B is housed in thermoplastic. Its 6 terminals use the solder termination method. This product is 15.87 mm long, 14.98 mm tall and 34.08 mm deep.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

