50-75% Off
VishaySMZJ3789B-E3/52Zener
Diode Zener Single 10V 5% 1500mW 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 10 | |
| 5% | |
| 1500 | |
| 37.5 | |
| 50 | |
| 125 | |
| 5 | |
| -55 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| 0.106 | |
| Mounting | Surface Mount |
| Package Height | 2.24(Max) mm |
| Package Width | 3.94(Max) mm |
| Package Length | 4.57(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
Access the reverse breakdown region using a voltage regulator SMZJ3789B-E3/52 zener diode from Vishay. Its maximum power dissipation is 1500 mW. Its maximum leakage current is 50 μA. Its test current is 37.5 mA. This device has a maximum regulator current of 125 mA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener device has a nominal voltage of 10 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

