American Power ConversionSMX750-NMCUninterruptible Power Supply Systems - UPS
UPS Line Interactive Rack Mount 120V 600W 750VA
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.40.70.18 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Line Interactive | |
| AC/AC | |
| 600 | |
| 750 | |
| 120 | |
| Sine Wave | |
| 120 | |
| 75 to 154 | |
| 50|60 | |
| 50|60 | |
| 97.5 | |
| NEMA 5-15P | |
| (8) NEMA 5-15R | |
| 3 | |
| Smart Slot/USB | |
| 0 | |
| 40 | |
| 22050 | |
| Mounting | Rack |
| Package Height | 432(Max) |
| Package Width | 89(Max) |
| Package Length | 490(Max) |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

