American Power ConversionSMX3000LVNCUninterruptible Power Supply Systems - UPS
UPS Line Interactive Rack Mount 120V 2700W 2880VA
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.70.18 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Line Interactive | |
| AC/AC | |
| 2700 | |
| 2880 | |
| 120 | |
| Sine Wave | |
| 120 | |
| 70 to 153 | |
| 50|60 | |
| 50|60 | |
| 98.1 | |
| NEMA L5-30P | |
| (6) NEMA 5-15R|(3) NEMA 5-20R|(1) NEMA L5-30R | |
| 3 | |
| Smart Slot | |
| 0 | |
| 40 | |
| 38640 | |
| Mounting | Rack |
| Package Height | 432 mm |
| Package Width | 178 mm |
| Package Length | 483 mm |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

