American Power ConversionSMX2200HVNCUninterruptible Power Supply Systems - UPS
UPS Line Interactive Rack Mount 208V 1980W 2200VA
| Compliant with Exemption | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Line Interactive | |
| 1980 | |
| 2200 | |
| 208 | |
| Sine Wave | |
| 208 | |
| 140 to 280 | |
| 50|60 | |
| 50|60 | |
| British|IEC-320 C20 | |
| (8) IEC 320 C13 | |
| 3 | |
| RS-232 | |
| 0 | |
| 40 | |
| Mounting | Rack |
| Package Height | 432(Max) mm |
| Package Width | 178(Max) mm |
| Package Length | 483(Max) mm |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

