American Power ConversionSMX2200HVUninterruptible Power Supply Systems - UPS
UPS Line Interactive Rack Mount/Tower 208V/220V/230V/240V 1980W 2200VA
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.70.18 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Line Interactive | |
| AC/AC | |
| 1980 | |
| 2200 | |
| 208|220|230|240 | |
| Sine Wave | |
| 208|220|230|240 | |
| 140 to 280 | |
| 50|60 | |
| 50|60 | |
| 98.1 | |
| 3 | |
| Smart Slot/USB | |
| 0 | |
| 40 | |
| 38560 | |
| Mounting | Rack |
| Package Height | 432(Max) |
| Package Width | 178(Max) |
| Package Length | 483(Max) |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

