American Power ConversionSMX1500RM2UNCUninterruptible Power Supply Systems - UPS
UPS Line Interactive Rack Mount 120V 1200W 1440VA
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.40.70.18 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Line Interactive | |
| AC/AC | |
| 1200 | |
| 1440 | |
| 120 | |
| Sine Wave | |
| 120 | |
| 75 to 154 | |
| 50|60 | |
| 50|60 | |
| 98 | |
| NEMA 5-15P | |
| (8) NEMA 5-15R | |
| 3 | |
| Smart Slot/USB | |
| 0 | |
| 40 | |
| 24820 | |
| Mounting | Rack |
| Package Height | 89(Max) mm |
| Package Width | 432(Max) mm |
| Package Length | 490(Max) mm |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

