American Power ConversionSMX1000IUninterruptible Power Supply Systems - UPS
UPS Line Interactive Rack Mount/Tower 230V 800W 1000VA
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.70.18 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Line Interactive | |
| AC/AC | |
| 800 | |
| 1000 | |
| 230 | |
| Sine Wave | |
| 230 | |
| 151 to 302 | |
| 60|50 | |
| 50|60 | |
| 98.2 | |
| IEC-320 C14 | |
| (8) IEC 320 C13/(2) IEC Jumpers | |
| 3 | |
| RJ45 | |
| Smart Slot/USB | |
| 0 | |
| 45 | |
| 22860 | |
| Mounting | Rack |
| Package Height | 89(Max) mm |
| Package Width | 432(Max) mm |
| Package Length | 490(Max) mm |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

