TE ConnectivitySMW5200RJTResistor Fixed Single-Surface Mount
Res Wirewound 200 Ohm 5% 5W ±200ppm/°C J-Lead SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 200 | |
| 5% | |
| 500 | |
| No | |
| 5 | |
| Wirewound | |
| -55 | |
| 200 | |
| ±200 | |
| 20 to 200 | |
| No | |
| No | |
| No | |
| J-Lead | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 17 | |
| 7.3 | |
| 6.8 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

