Reduced Price
TE ConnectivitySMV3W8M2JTResistor Fixed Single-Surface Mount
Res Metal Film 8.2M Ohm 5% 3W ±200ppm/°C Sulfur Resistant J-Lead SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.20 | |
| Automotive | No |
| PPAP | No |
| 5% | |
| 3 | |
| Metal Film | |
| ±200 | |
| 2 | |
| Tape and Reel |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

