50-75% Off
TE ConnectivitySMV2W8M2JTResistor Fixed Single-Surface Mount
SMV2W8M2JT Resistor Fixed Single-Surface Mount Metal Glaze 8.2M Ohm 2W ±200ppm/°C Sulfur Resistant - Arrow.com
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.20 | |
| Automotive | No |
| PPAP | No |
| 8.2M | |
| 5% | |
| 3500|2500 | |
| No | |
| 2 | |
| Metal Glaze | |
| -65 | |
| 200 | |
| ±200 | |
| 20 to 200 | |
| No | |
| Yes | |
| Yes | |
| Molded | |
| J-Lead | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 12 | |
| 5.5 | |
| 5 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

