Skyworks SolutionsSMV1763-079LFVaractors
Diode VAR Cap Single 10V 6.2pF 2-Pin SC-79 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Tuner|VCO | |
| UHF|VHF | |
| Single | |
| 10 | |
| 0.02 | |
| 2.3 | |
| 0.5V/2.5V | |
| 6.2@0.5V | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.7(Max) |
| Package Width | 0.9(Max) |
| Package Length | 1.3(Max) |
| PCB changed | 2 |
| Supplier Package | SC-79 |
| 2 | |
| Lead Shape | Flat |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

