Skyworks SolutionsSMV1702-011LFVaractors
Varactor Diode Single 10V 90pF 2-Pin SOD-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.60 | |
| Automotive | No |
| PPAP | No |
| Tuner|VCO | |
| UHF|VHF | |
| Single | |
| 10(Min) | |
| 0.02 | |
| 3.6 | |
| 0.1V/4V | |
| 90@0.1V | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.07(Max) |
| Package Width | 1.37(Max) |
| Package Length | 1.78(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323 |
| 2 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
