Skyworks SolutionsSMV1253-040LFVaractors
Diode VAR Cap Single 15V 48pF 2-Pin SOD-882 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Tuner|VCO | |
| Single | |
| 15 | |
| 0.02 | |
| 11 | |
| 0.3V/4.7V | |
| 350(Typ) | |
| 48@0.3V | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45(Max) |
| Package Width | 0.6 |
| Package Length | 1 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-882 |
| 2 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
