Skyworks SolutionsSMV1249-011LFVaractors
Diode VAR Cap Single 15V 28pF 2-Pin SOD-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| VCO|Tuner | |
| Single | |
| 15 | |
| 0.02 | |
| 11 | |
| 0.3V/4.7V | |
| 600(Typ) | |
| 28@0.3V | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.07(Max) |
| Package Width | 1.37(Max) |
| Package Length | 1.78(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323 |
| 2 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
