Skyworks SolutionsSMV1235-079LFVaractors
Varactor Diode Single 15V 10.35pF 2-Pin SC-79 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.70 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Tuner|VCO | |
| SHF | |
| Single | |
| 15 | |
| 0.02 | |
| 2.9 | |
| 1V/6V | |
| 750(Typ) | |
| 10.35@1V | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.7(Max) mm |
| Package Width | 0.9(Max) mm |
| Package Length | 1.3(Max) mm |
| PCB changed | 2 |
| Supplier Package | SC-79 |
| 2 | |
| Lead Shape | Flat |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

