| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Tri-Color | |
| Chip LED | |
| Green/Red/Yellow | |
| 3 | |
| AlGaInP|InGaN | |
| Circular | |
| Colorless Non Diffused | |
| Top Mount | |
| 180mcd|1650mcd|285mcd | |
| 522/625/590 | |
| 120 | |
| 25/30 | |
| 20 | |
| 4.5/2.6/2.4 | |
| 5 | |
| 100/78/78 | |
| -40 | |
| 85 | |
| No | |
| Green/Red/Yellow | |
| No | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.85 mm |
| Package Width | 3.2 mm |
| Package Length | 2.8 mm |
| PCB changed | 4 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 4 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

