American Power ConversionSMT750RM2UUninterruptible Power Supply Systems - UPS
UPS Line Interactive Rack Mount 120V 500W 750VA
| Compliant with Exemption | |
| Obsolete | |
| 8504.40.70.12 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Line Interactive | |
| AC/AC | |
| 500 | |
| 750 | |
| 120 | |
| Sine Wave | |
| 120 | |
| 75 to 154 | |
| 50|60 | |
| 50|60 | |
| 97.4 | |
| NEMA 5-15P | |
| (6) NEMA 5-15R | |
| 3 | |
| Smart Slot/USB | |
| 0 | |
| 40 | |
| Mounting | Rack |
| Package Height | 89(Max) |
| Package Width | 406(Max) |
| Package Length | 432(Max) |
Implement this SMT750RM2U uninterruptible power supply from American Power Conversion for consistent power. It has a voltage of 120. This part has a minimum operating temperature of 0 °C and a maximum of 40 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

