American Power ConversionSMT3000R2X145Uninterruptible Power Supply Systems - UPS
UPS Line Interactive Rack Mount 120V 2700W 3000VA
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.70.18 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Line Interactive | |
| AC/AC | |
| 2700 | |
| 3000 | |
| 120 | |
| Sine Wave | |
| 120 | |
| 75 to 154 | |
| 50|60 | |
| 50|60 | |
| 97.1 | |
| NEMA L5-30P | |
| (6) NEMA 5-15R/(2) NEMA 5-20R | |
| 3 | |
| USB | |
| 0 | |
| 40 | |
| 44280 | |
| Mounting | Rack |
| Package Height | 86(Max) mm |
| Package Width | 480(Max) mm |
| Package Length | 683(Max) mm |
This SMT3000R2X145 uninterruptible power supply from American Power Conversion is a versatile power supply.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
