American Power ConversionSMT1500RM2UNCUninterruptible Power Supply Systems - UPS
UPS Line Interactive Desktop 120V 1000W 1440VA
| Compliant with Exemption | |
| Obsolete | |
| 8504.40.70.18 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Line Interactive | |
| 1000 | |
| 1440 | |
| 120 | |
| Sine Wave | |
| 120 | |
| 82 to 144 | |
| 50|60 | |
| 50|60 | |
| NEMA 5-15P | |
| (6) NEMA 5-15R | |
| 3 | |
| 0 | |
| 40 | |
| Mounting | Rack |
| Package Height | 89(Max) |
| Package Width | 432(Max) |
| Package Length | 457(Max) |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
