American Power ConversionSMT1500IUninterruptible Power Supply Systems - UPS
UPS Line Interactive Tower 230V 1000W 1500VA
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.70.18 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Line Interactive | |
| AC/AC | |
| 1000 | |
| 1500 | |
| 230 | |
| Sine Wave | |
| 230 | |
| 151 to 302 | |
| 60|50 | |
| 60|50 | |
| 98.7 | |
| IEC-320 C14 | |
| (8) IEC 320 C13/(2) IEC Jumpers | |
| 6 | |
| 3 | |
| Smart Slot/USB | |
| 0 | |
| 40 | |
| 24090 | |
| Mounting | Desktop |
| Package Height | 171 |
| Package Width | 219 |
| Package Length | 439 |
This SMT1500I uninterruptible power supply made by American Power Conversion will continue to supply power when power outages occur. It has a voltage of 230. This part has a minimum operating temperature of 0 °C and a maximum of 40 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

