PHOENIX CONTACTSMSTBA 2.5/ 2-G-5.08Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 5.08 | |
| 12 | |
| 320V | |
| 5 | |
| 2.4 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 1.492 | |
| 12.16 | |
| 16.5 | |
| 14.8 | |
| 3.5 | |
| Through Hole |
Mount this shrouded SMSTBA 2.5/ 2-G-5.08 header connector from Phoenix Contact on a jumper post on your PCB to support physical configuration options. This HDR connector has 2 contacts that are plated with tin. It has a header type gender. It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. This is a 1-row connector. This device has a maximum current rating of 12 A. SMSTBA 2.5/ 2-G-5.08 is housed in green polybutylene terephthalate. It uses the solder termination method. This product is 12.16 mm long, 14.8 mm tall and 16.5 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

