SOURIAUSMS9P1Connector Rectangular
Conn Rectangular F 9 POS 5.08mm Crimp ST Panel Mount
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| PL | |
| 9 | |
| 3 | |
| Crimp | |
| 5.08 | |
| Straight | |
| F | |
| 10 | |
| 250V | |
| 5000 | |
| -55 | |
| 105 | |
| 500 | |
| Plastic | |
| Yes | |
| IP40 | |
| 32.9 | |
| 18.6 | |
| 27.9 | |
| Panel Mount |
This SMS9P1 discrete wire housing from Souriau can house one or multiple wires and channels for both small electronic devices and larger power applications. This PL connector has 9 PL contacts. This is a 3-row connector. It has a straight body orientation. It has a plug type gender. This product is 27.9 mm long, 18.6 mm tall and 32.9 mm deep. This rectangle connector has an operating temperature of -55 to 105 °C. SMS9P1 is housed in polyamide 6/6.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

