SOURIAUSMS9GE3Connector Rectangular
Conn Rectangular F 9 POS 5.08mm Solder ST Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| 9 | |
| 3 | |
| Solder | |
| 5.08 | |
| Straight | |
| F | |
| 7.5 | |
| 5000 | |
| -55 | |
| 125 | |
| 500 | |
| 30 | |
| 16.2 | |
| 13.4 | |
| Through Hole | |
| Gold Over Nickel | |
| Copper Alloy |
Your connection between circuits will be strong with this qikmate SMS9GE3 USB connector from Souriau. This is a 3-row connector. This female connector's 9 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. Its pitch is 5.08 mm. This device has a maximum current rating of 7.5 A. SMS9GE3 is housed in thermoplastic. This product is 30 mm long, 13.4 mm tall and 16.2 mm deep. It uses the solder termination method. This harting connector has an operating temperature of -55 to 125 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

