knitter-switchSMS 510Switch DIP
Switch DIP OFF ON SPST 10 Recessed Slide 0.1A 50VDC Gull Wing 1000Cycles 2.54mm SMD Stick
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Dual-In-Line Switch | |
| Recessed Slide | |
| SPST | |
| OFF ON | |
| 10 | |
| 0.1@50VDC | |
| 50 | |
| 500VAC | |
| 1000 | |
| 50 | |
| 1000 | |
| 0 | |
| Protective Tape/Case | |
| Actuator/Case | |
| Protective Tape/N/A | |
| Surface Mount | |
| Gull Wing | |
| 2.54 | |
| 20 | |
| 22.86 | |
| 8.7 | |
| Straight | |
| -40 | |
| 105 | |
| Stick | |
| 26.65 | |
| 6.4 | |
| 2.1 | |
| 26.65 | |
| 9.3 | |
| 2.25 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

