| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| RCP | |
| 3 | |
| 3 | |
| Solder | |
| Straight | |
| M | |
| 5 | |
| 5000 | |
| -55 | |
| 105 | |
| 500 | |
| No | |
| 19.9 | |
| 16.2 | |
| 20.4 | |
| Through Hole | |
| Gold Over Nickel | |
| Copper Alloy |
Think of Souriau's qikmate SMS3RE4S6 USB connector the next time you're in a situation where you need a rugged, rectangular shaped connector. This male connector's 3 contacts that are made out of copper alloy and plated with gold over nickel. This is a 3-row connector. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 5 A. SMS3RE4S6 is housed in thermoplastic. It uses the solder termination method. This harting connector has an operating temperature of -55 to 105 °C. This product is 19.9 mm long, 20.4 mm tall and 16.2 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

