SOURIAUSMS3PH-4TR29Connector Rectangular
Conn Rectangular PIN 3 POS 5.08mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| RCP | |
| 3 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| PIN | |
| 7.5 | |
| 5000 | |
| 3 | |
| -55 | |
| 125 | |
| 500 | |
| No | |
| 31.2 | |
| 9.4 | |
| 22.9 | |
| Tin | |
| Copper Alloy | |
| Through Hole |
Think of Souriau's qikmate SMS3PH-4TR29 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 3 contacts that are made out of copper alloy and plated with tin. This is a 1-row connector. It has a header type gender. Its pitch is 5.08 mm. It has a straight body orientation. This device has a maximum current rating of 5 A. This connector has an operating temperature of -55 to 125 °C. This product is 31.2 mm long, 22.9 mm tall and 4.9 mm deep. SMS3PH-4TR29 is housed in black thermoplastic. It uses the solder termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
