Skyworks SolutionsSMS3924-079LFRF Diodes and Mixers
Diode RF Schottky 70V 75mW 2-Pin SC-79 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.60 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Single | |
| SHF | |
| 1@0.015A | |
| 70(Min) | |
| 1.83 | |
| 75 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| 50 | |
| Mounting | Surface Mount |
| Package Height | 0.7(Max) |
| Package Width | 0.9(Max) |
| Package Length | 1.3(Max) |
| PCB changed | 2 |
| Supplier Package | SC-79 |
| 2 | |
| Lead Shape | Flat |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

