Skyworks SolutionsSMS3922-040LFRF Diodes and Mixers
Diode RF Schottky 8V 75mW 2-Pin SOD-882 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.60 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Single | |
| SHF | |
| 0.45@0.01A | |
| 8(Min) | |
| 1.03 | |
| 75 | |
| -65 | |
| 150 | |
| 50 | |
| Mounting | Surface Mount |
| Package Height | 0.45(Max) |
| Package Width | 0.6 |
| Package Length | 1 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-882 |
| 2 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
