| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Backshells |
Connect and protect any cable wire by adopting this hood SMS2H1 backshell from Souriau, for a strong joint. This has a Connector Headers and PCB Receptacles connector. This product is 16.7 mm long, 10.6 mm tall and 46.2 mm deep. This cable strain relief has a minimum operating temperature of -55 °C and a maximum of 105 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
