onsemiSMS24T1ESD Suppressors
ESD Suppressor Diode TVS Uni-Dir 24V 29.35Vbr 44Vc 6-Pin SC-74 T/R
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.30.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| TVS | |
| Quad Common Anode | |
| Uni-Directional | |
| 4 | |
| 24 | |
| 44 | |
| 1 | |
| 225 | |
| 350 | |
| 75 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.94 |
| Package Width | 1.5 |
| Package Length | 3 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-74 |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
