SemtechSMS24C.TCTESD Suppressors
ESD Suppressor Diode TVS Uni-Dir 24V 44Vc 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Quint Common Anode | |
| Uni-Directional | |
| 5 | |
| 24 | |
| 44 | |
| 1 | |
| 300 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Protect your investments from electrostatic discharge by implementing this tvs SMS24C.TCT ESD protection device from Semtech. This device's maximum clamping voltage is 44 V. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a quint common anode configuration. Its capacitance value is 75 pF.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

