SOURIAUSMS18PDH1Connector Discrete Wire Housing
Conn Housing PL 18 POS 5.08mm Crimp ST Cable Mount
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 18 | |
| 6 | |
| Crimp | |
| Straight | |
| 5000 | |
| -55 | |
| 105 | |
| 500 | |
| 81.3 | |
| 41.8 | |
| 63.1 | |
| Cable Mount |
Souriau's SMS18PDH1 discrete wire housing provides a durable connection for discrete wires. This PL connector has 18 PL contacts. This is a 6-row connector. It has a straight body orientation. It has a plug type gender. SMS18PDH1 is housed in polyamide 6/6. This rectangle connector has an operating temperature of -55 to 105 °C. This product is 81.3 mm long, 41.8 mm tall and 63.1 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

