| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| Plastic |
This hood SMS12H-1 backshell from Souriau is available in different designs to provide the best backshell and environmental sealing for different wires and cables. This has a Connector Headers and PCB Receptacles connector. This cable strain relief has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 19.3 mm long, 25.9 mm tall and 45.2 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
