| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | No |
| TVS | |
| Quint Common Anode | |
| Uni-Directional | |
| 5 | |
| 5 | |
| 14.5@8/20us | |
| 5 | |
| 350 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 1.5 mm |
| Package Length | 3 mm |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 6 | |
| Lead Shape | Gull-wing |
Protect your electronic components and circuit from dangerous electrostatic discharge with this tvs SMS05CT1G ESD protection device from ON Semiconductor. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc/8@HBM/0.4@MM kV. This device's maximum clamping voltage is 14.5 V. This ESD diode has an operating temperature range of -40 °C to 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a quint common anode configuration.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

